- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- EX-F72-C5
Available Replacements
PANASONIC / SUNX
EX-F72-C5
Amplifier Built in Leak Sensor 15V/18V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Amplifier Built in Leak Sensor 15V/18V
Search Keywords: EXF72C5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | EX-F72-C5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205599000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | Amplifier Built in Leak Sensor |
| Minimum Operating Supply Voltage: | 12 V |
| Maximum Operating Supply Voltage: | 24 V |
| Dimension: | 35.9 x 10.7 x 16 mm |
| Operating Temperature: | -10 to 60 °C |
Product Guides
+
Frequently Asked Questions
Is EX-F72-C5 discontinued?
Yes, EX-F72-C5 from Panasonic / Sunx is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EX-F72-C5?
The recommended replacement for EX-F72-C5 is EX-F62-C5 from PANASONIC / SUNX, available from OnlineComponents.com.
Is EX-F72-C5 RoHS compliant?
Yes, EX-F72-C5 is RoHS compliant.
What is the lead time for EX-F72-C5?
The standard lead time for EX-F72-C5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories