Available Replacements
RECOMMENDED REPLACEMENT
EX-F62
EX-F62

PANASONIC / SUNX

In Stock: 11

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Amplifier Built in Leak Sensor 15V/18V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Amplifier Built in Leak Sensor 15V/18V
Search Keywords: EXF72
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EX-F72
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    N/A
  • Category:
    Amplifier Built in Leak Sensor
  • Minimum Operating Supply Voltage:
    12 V
  • Maximum Operating Supply Voltage:
    24 V
  • Output Type:
    N/A
  • Dimension:
    35.9 x 10.7 x 16 mm
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!