- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-43
EX-43
PANASONIC / SUNX
Photoelectric Sensor Spot-beam Light ON NPN 0.035m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Spot-beam Light ON NPN 0.035m
Search Keywords: EX43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EX-43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spot-beam
-
Maximum Sensing Distance:0.035 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:18 x 10 x 37 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 9/9/26
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$162.38
5
$146.85
10
$140.67
20
$140.32
50
$139.97
100 +
$139.62
Click for Quote
Log in
to unlock special pricing