Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

EX-29A

Photoelectric Sensor Retro-Reflective Light ON NPN 0.2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Retro-Reflective Light ON NPN 0.2m
Search Keywords: EX29A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: EX-29A
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Retro-Reflective
Maximum Sensing Distance: 0.2 m
Output Type: NPN
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 12.3 x 8.2 x 25 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EX-29A RoHS compliant?
Yes, EX-29A is RoHS compliant.
What is the lead time for EX-29A?
The standard lead time for EX-29A is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
38 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$121.70
5
$119.71
10
$119.12
20
$118.82
50
$118.53
100 +
$118.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!