- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-26A
PANASONIC / SUNX
EX-26A
Photoelectric Sensor Convergent-Reflective Light ON NPN 0.014m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Convergent-Reflective Light ON NPN 0.014m
Search Keywords: EX26A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EX-26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Convergent-Reflective
-
Maximum Sensing Distance:0.014 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:12.3 x 8.2 x 25 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is EX-26A RoHS compliant?
Yes, EX-26A is RoHS compliant.
What is the lead time for EX-26A?
The standard lead time for EX-26A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$112.03
5
$110.20
10
$109.66
20
$109.38
50
$109.11
100 +
$108.84
Click for Quote
Log in
to unlock special pricing
Accessories