- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-23-PN
PANASONIC / SUNX
EX-23-PN
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 2m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | EX-23-PN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650900 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thru-beam |
| Maximum Sensing Distance: | 2 m |
| Output Type: | PNP |
| Maximum Response time: | 0.5 ms |
| Minimum Operating Supply Voltage: | 12 VDC |
| Maximum Operating Supply Voltage: | 24 VDC |
| Operating Temperature: | -25 to 55 °C |
| Terminal Type: | Wire Lead |
| Dimension: | 10.5 x 8.2 x 22 mm |
| Mounting: | Screw |