Image is representational - see mfr. specs

The EX-22B-PN is a side-sensing, convergent reflective photoelectric sensor with a built-in amplifier and a PNP open-collector ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The EX-22B-PN is a side-sensing, convergent reflective photoelectric sensor with a built-in amplifier and a PNP open-collector transistor output.
Search Keywords: EX22BPN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EX-22B-PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diffuse-Reflective
  • Maximum Sensing Distance:
    0.16 m
  • Output Type:
    PNP
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    12.3 x 8.2 x 25 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$135.00
5
$110.12
10
$106.56
20
$103.19
50
$102.94
100 +
$102.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!