- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-14A-R
EX-14A-R
PANASONIC / SUNX
Photoelectric Sensor Convergent Light ON/Dark ON NPN/PNP 0.025m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Convergent Light ON/Dark ON NPN/PNP 0.025m
Search Keywords: EX14AR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EX-14A-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Convergent
-
Maximum Sensing Distance:0.025 m
-
Output Type:NPN/PNP
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:13 x 3.5 x 20.5 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$95.13
5
$88.03
10
$85.48
20
$80.79
50
$78.64
100 +
$77.60
Click for Quote
Log in
to unlock special pricing
Accessories