Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

EX-11EB-PN

Photoelectric Sensor Thru-beam Dark ON PNP 0.15m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Dark ON PNP 0.15m
Search Keywords: EX11EBPN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: EX-11EB-PN
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 0.15 m
Output Type: PNP
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 10 x 4.5 x 19 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EX-11EB-PN RoHS compliant?
Yes, EX-11EB-PN is RoHS compliant.
What is the lead time for EX-11EB-PN?
The standard lead time for EX-11EB-PN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9   can ship 12/10/26
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$101.11
5
$99.45
10
$98.97
20
$98.72
50
$98.47
100 +
$98.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!