- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EX-11EA
Available Replacements
PANASONIC / SUNX
EX-11EA
Photoelectric Sensor Thru-beam Light ON NPN 0.15m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Thru-beam Light ON NPN 0.15m
Search Keywords: EX11EA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EX-11EA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.15 m
-
Output Type:NPN
-
Maximum Response time:0.5 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:10 x 4.5 x 19 mm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
What replaces EX-11EA?
The recommended replacement for EX-11EA is UZB2011 from PANASONIC / SUNX, available from OnlineComponents.com.
Is EX-11EA RoHS compliant?
Yes, EX-11EA is RoHS compliant.
What is the lead time for EX-11EA?
The standard lead time for EX-11EA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 12/10/26
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$100.00
5
$98.05
10
$97.80
20
$97.56
50
$97.32
100 +
$97.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT