Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

EX-11B

Photoelectric Sensor Thru-beam Dark ON NPN 0.15m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
Search Keywords: EX11B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: EX-11B
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 0.15 m
Output Type: NPN
Maximum Response time: 0.5 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 10 x 3.5 x 19 mm
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EX-11B RoHS compliant?
Yes, EX-11B is RoHS compliant.
What is the lead time for EX-11B?
The standard lead time for EX-11B is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
246   can ship 12/14/26
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.42
5
$110.33
10
$106.85
20
$106.58
50
$106.31
100 +
$106.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!