- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Hoses ›
- ER-VAK50
PANASONIC / SUNX
ER-VAK50
Hoses Air Flexible 72.5psi
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hoses Air Flexible 72.5psi
Search Keywords: ERVAK50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:ER-VAK50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543900002
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air
-
Style:Flexible
-
Core Material:Aluminum
-
Cover Material:High Density Polyethylene
-
Maximum Working Pressure:72.5 psi
-
Burst Pressure:N/A
-
Inner Diameter:N/A
-
Outer Diameter:N/A
-
Color:N/A
-
Operating Temperature:0 to 55 °C
Product Guides
+
Frequently Asked Questions
Is ER-VAK50 RoHS compliant?
Yes, ER-VAK50 is RoHS compliant.
What is the lead time for ER-VAK50?
The standard lead time for ER-VAK50 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$52.14
5
$46.52
10
$45.13
25
$43.20
50
$41.42
100
$40.32
250 +
$39.79
Click for Quote
Log in
to unlock special pricing