Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

ER-VAK30

Hoses Air Flexible 72.5psi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hoses Air Flexible 72.5psi
Search Keywords: ERVAK30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: ER-VAK30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543900002
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Media: Air
Style: Flexible
Core Material: Aluminum
Cover Material: High Density Polyethylene
Maximum Working Pressure: 72.5 psi
Operating Temperature: 0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ER-VAK30 RoHS compliant?
Yes, ER-VAK30 is RoHS compliant.
What is the lead time for ER-VAK30?
The standard lead time for ER-VAK30 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$43.55
5
$38.86
10
$37.70
25
$36.61
50
$34.60
100
$33.68
250 +
$33.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!