- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EQ-501T
PANASONIC / SUNX
EQ-501T
Photoelectric Sensor - EQ-500 Series - Adjustable - Timer - Reflective - 2.5m - Relay - 240Vac/dc
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:EQ-501T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Reflective
-
Maximum Sensing Distance:2.5 m
-
Output Type:Relay
-
Maximum Response time:20 ms
-
Minimum Operating Supply Voltage:12,12 VAC|VDC
-
Maximum Operating Supply Voltage:240,240 VAC|VDC
-
Operating Temperature:-20 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:26 x 68 x 68 mm
-
Mounting:Screw