- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- DV0P2990
PANASONIC / SUNX
DV0P2990
Lithium Battery - Absolute Encoder - ER6V -3.6V - 2000mAh
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
We are not allowed to ship these by air
Description
+
Lithium Battery - Absolute Encoder - ER6V -3.6V - 2000mAh
Search Keywords: DV0P2990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DV0P2990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Product Guides
+
Frequently Asked Questions
Is DV0P2990 RoHS compliant?
Yes, DV0P2990 is RoHS compliant.
What is the lead time for DV0P2990?
The standard lead time for DV0P2990 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
19
can ship 10/22/26
29 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$156.92
5
$130.77
10
$127.92
20
$123.88
50
$123.57
100 +
$123.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT