- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DPX-04
DPX-04
PANASONIC / SUNX
Pressure Sensor 1V to 5V 0kPa to -101.3kPa Vacuum Gage
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure Sensor 1V to 5V 0kPa to -101.3kPa Vacuum Gage
Search Keywords: DPX04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DPX-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026900002
-
COO:JP
-
Supplier Standard Pack:
1 -
Output Voltage:1 to 5 V
-
Mounting:Screw
-
Operating Temperature:-10 to 50 °C
-
Dimension:31.6 x 38.5 x 31.6 mm
-
Device Pressure Type:Vacuum Gage
-
Operating Pressure Range:0 to -101.3 kPa
-
Typical Operating Supply Voltage:15,18 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$6.23
50
$5.06
100
$4.84
250
$4.63
500
$4.44
1,000
$4.32
2,500
$4.21
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing