- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DPX-02
PANASONIC / SUNX
DPX-02
Pressure Sensor 1V to 5V 0kPa to -101.3kPa Vacuum Gage
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DPX-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Voltage:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
Device Pressure Type:N/A
-
Operating Pressure Range:N/A
-
Typical Operating Supply Voltage:N/A
-
This product is discontinued, but still in stock.