- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DPH-L133
DPH-L133
PANASONIC / SUNX
Pressure Sensor 1V to 5V 0kPa to 3500kPa Sealed Gage
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure Sensor 1V to 5V 0kPa to 3500kPa Sealed Gage
Search Keywords: DPHL133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DPH-L133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:JP
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:1 to 5 V
-
Mounting:Panel
-
Operating Temperature:-20 to 70 °C
-
Dimension:73 x 24.3 x 22 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 3500 kPa
-
Accuracy:±2 %
-
Typical Operating Supply Voltage:9 to 36 V
-
Response Time:Selectable
-
Electrical Termination:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$282.00
3
$274.16
5
$273.48
10
$270.41
20 +
$263.20
Click for Quote
Log in
to unlock special pricing
Accessories