- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DPH-103-M3-R
PANASONIC / SUNX
DPH-103-M3-R
Pressure Sensor 1V to 5V 0kPa to 101kPa Vacuum Gage
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PANASONIC / SUNX |
| Part No: | DPH-103-M3-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 902620190 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Media: | Air,Gas |
| Output Voltage: | 1 to 5 V |
| Mounting: | Panel |
| Operating Temperature: | 0 to 50 °C |
| Dimension: | 25.3 x 10 x 17 mm |
| Device Pressure Type: | Vacuum Gage |
| Operating Pressure Range: | 0 to 101 kPa |
| Accuracy: | ±0.5 % |
| Typical Operating Supply Voltage: | 12 to 24 V |
| Response Time: | Selectable |
| Electrical Termination: | Connector |