- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DPH-101-M3
DPH-101-M3
PANASONIC / SUNX
Pressure Sensor 1V to 5V -100kPa to 100kPa Compound Gage
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure Sensor 1V to 5V -100kPa to 100kPa Compound Gage
Search Keywords: DPH101M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DPH-101-M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:JP
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:1 to 5 V
-
Mounting:Panel
-
Operating Temperature:0 to 50 °C
-
Dimension:25.3 x 10 x 17 mm
-
Device Pressure Type:Compound Gage
-
Operating Pressure Range:-100 to 100 kPa
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:Selectable
-
Electrical Termination:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$83.61
5
$77.37
10
$75.13
20
$71.01
50
$69.12
100 +
$68.21
Click for Quote
Log in
to unlock special pricing
Accessories