- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DP3-22
DP3-22
PANASONIC / SUNX
Pressure Sensor 0kPa to 100kPa Gage
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Pressure Sensor 0kPa to 100kPa Gage
Search Keywords: DP322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DP3-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:Display/NPN open collector
-
Mounting:Screw
-
Operating Temperature:-10 to 50 °C
-
Dimension:31.6 x 38.5 x 31.6 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 kPa
-
Typical Operating Supply Voltage:12 to 24 V
-
Electrical Termination:Connector
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 4
Stock lot only:
1
Minimum Order Quantity:
4
Tariffs may apply for U.S. shipments