Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

DP-111-E-P-J

Pressure Sensor -100kPa to 100kPa Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
Search Keywords: DP111EPJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: DP-111-E-P-J
Unit of Measure: Per Each
RoHS: Yes
HTS: 902620190
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Media: Air,Gas
Output Voltage: Display/PNP Open Collector
Mounting: Screw
Operating Temperature: -10 to 50 °C
Dimension: 47.5 x 30 x 30 mm
Device Pressure Type: Gage
Operating Pressure Range: -100 to 100 kPa
Accuracy: ±0.5 %
Typical Operating Supply Voltage: 12 to 24 V
Response Time: Selectable
Electrical Termination: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP-111-E-P-J RoHS compliant?
Yes, DP-111-E-P-J is RoHS compliant.
What is the lead time for DP-111-E-P-J?
The standard lead time for DP-111-E-P-J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$150.17
5
$138.74
10
$134.36
20
$134.03
50
$133.69
100 +
$133.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!