- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DP-102A-N
DP-102A-N
PANASONIC / SUNX
The DP-102A-N is a multi-function, high-pressure digital pressure sensor with a rated pressure range of -0.100 to +1.000 MPa.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DP-102A-N is a multi-function, high-pressure digital pressure sensor with a rated pressure range of -0.100 to +1.000 MPa.
Search Keywords: DP102AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DP-102A-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:TH
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:Display/NPN Open Collector/Analog Out
-
Mounting:Screw
-
Operating Temperature:-10 to 50 °C
-
Dimension:42.5 x 30 x 30 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:-100 to 1000 kPa
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:Selectable
-
Electrical Termination:Connector
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 7/2/26
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$119.30
5
$113.35
10
$112.78
20
$112.22
50
$111.65
100 +
$111.10
Click for Quote
Log in
to unlock special pricing