- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DP-102
PANASONIC / SUNX
DP-102
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
Search Keywords: DP102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DP-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:Display/NPN open collector
-
Mounting:Screw
-
Operating Temperature:-10 to 50 °C
-
Dimension:42.5 x 30 x 30 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:-100 to 1000 kPa
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:Selectable
-
Electrical Termination:Connector
Product Guides
+
Frequently Asked Questions
Is DP-102 RoHS compliant?
Yes, DP-102 is RoHS compliant.
What is the lead time for DP-102?
The standard lead time for DP-102 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$125.88
5
$113.98
10
$110.38
20
$110.10
50
$109.83
100 +
$109.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT