Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

DP-101-N-P-J

Pressure Sensor -100kPa to 100kPa Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
Search Keywords: DP101NPJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    DP-101-N-P-J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    902620190
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Media:
    Air,Gas
  • Output Voltage:
    Display/PNP Open Collector
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 50 °C
  • Dimension:
    42.5 x 30 x 30 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    -100 to 100 kPa
  • Accuracy:
    ±0.5 %
  • Typical Operating Supply Voltage:
    12 to 24 V
  • Response Time:
    Selectable
  • Electrical Termination:
    Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP-101-N-P-J RoHS compliant?
Yes, DP-101-N-P-J is RoHS compliant.
What is the lead time for DP-101-N-P-J?
The standard lead time for DP-101-N-P-J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$97.26
5
$90.00
10
$87.39
20
$82.60
50
$80.40
100 +
$79.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!