- 首页 ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DP-101-E-P
DP-101-E-P
PANASONIC / SUNX
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
Search Keywords: DP101EP
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:PANASONIC / SUNX
-
部件编号:DP-101-E-P
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:TH
-
ECCN:EAR99
-
供应商标准包装:
1 -
Media:Air,Gas
-
Output Voltage:Display/PNP Open Collector
-
Mounting:Screw
-
Operating Temperature:-10 to 50 °C
-
Dimension:47.5 x 30 x 30 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:-100 to 100 kPa
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:Selectable
-
Electrical Termination:Connector
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
10
Ships today, if you order in
12 Weeks
可以发货
7/29/26
PRICE (USD)
数量
Unit Price
1
$79.94
5
$76.85
10
$75.74
20
$73.70
50
$72.76
100 +
$72.31
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments