Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

DP-101A-N

Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin
Search Keywords: DP101AN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    DP-101A-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    902620190
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas
  • Output Voltage:
    Display/NPN Open Collector/Analog Out
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 50 °C
  • Dimension:
    42.5 x 30 x 30 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    -100 to 100 kPa
  • Accuracy:
    ±0.5 %
  • Typical Operating Supply Voltage:
    12 to 24 V
  • Response Time:
    Selectable
  • Electrical Termination:
    Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DP-101A-N RoHS compliant?
Yes, DP-101A-N is RoHS compliant.
What is the lead time for DP-101A-N?
The standard lead time for DP-101A-N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 11/12/26
19 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$130.26
5
$121.73
10
$117.31
20
$117.01
50
$116.72
100 +
$116.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!