- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DP-101A
DP-101A
PANASONIC / SUNX
Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure Sensor 1V to 5V -100kPa to 100kPa Gage 4-Pin
Search Keywords: DP101A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DP-101A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:TH
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:Display/NPN Open Collector/Analog Out
-
Mounting:Screw
-
Operating Temperature:-10 to 50 °C
-
Dimension:42.5 x 30 x 30 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:-100 to 100 kPa
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:Selectable
-
Electrical Termination:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$116.03
5
$107.37
10
$104.26
20
$98.55
50
$95.92
100 +
$94.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments