- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- DP-101
PANASONIC / SUNX
DP-101
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pressure Sensor -100kPa to 100kPa Gage 4-Pin
Search Keywords: DP101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:DP-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:902620190
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas
-
Output Voltage:Display/NPN open collector
-
Mounting:Screw
-
Operating Temperature:-10 to 50 °C
-
Dimension:42.5 x 30 x 30 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:-100 to 100 kPa
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12 to 24 V
-
Response Time:Selectable
-
Electrical Termination:Connector
Product Guides
+
Frequently Asked Questions
Is DP-101 RoHS compliant?
Yes, DP-101 is RoHS compliant.
What is the lead time for DP-101?
The standard lead time for DP-101 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$103.55
5
$95.82
10
$93.04
20
$87.95
50
$85.60
100 +
$84.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT