Available Replacements
Possible Replacement
DPX-02
DPX-02

PANASONIC / SUNX

In Stock: 4

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

*** This is a Product Series Reference. Please see the datasheet for part numbers ***

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
*** This is a Product Series Reference. Please see the datasheet for part numbers ***
Search Keywords: DP100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    DP-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Voltage:
    1 to 5 V
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 50 °C
  • Dimension:
    30 x 35 x 44.7 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 100 kPa
  • Typical Operating Supply Voltage:
    15,18 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 8/6/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!