- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CY-22-PN-J
Available Replacements
RECOMMENDED REPLACEMENT
PANASONIC / SUNX
CY-22-PN-J
Photoelectric Sensor Diffuse-Reflective Light ON PNP 0.1m 3-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON PNP 0.1m 3-Pin
Search Keywords: CY22PNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CY-22-PN-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.1 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:46 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is CY-22-PN-J discontinued?
Yes, CY-22-PN-J from Panasonic / Sunx is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CY-22-PN-J?
The recommended replacement for CY-22-PN-J is CY-121B-P-Z from PANASONIC / SUNX, available from OnlineComponents.com.
Is CY-22-PN-J RoHS compliant?
Yes, CY-22-PN-J is RoHS compliant.
What is the lead time for CY-22-PN-J?
The standard lead time for CY-22-PN-J is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.