- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CY-22-PN
CY-22-PN
PANASONIC / SUNX
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.12m 5-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.12m 5-Pin
Search Keywords: CY22PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CY-22-PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.12 m
-
Output Type:PNP Open Collector
-
Maximum Response time:2 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 °C
-
Terminal Type:Wire Lead
-
Dimension:56 x 22 mm
-
Mounting:Panel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT