- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CY-19B-J
CY-19B-J
PANASONIC / SUNX
Photoelectric Sensor Retro-Reflective Dark ON Thyristor 1.5m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Photoelectric Sensor Retro-Reflective Dark ON Thyristor 1.5m
Search Keywords: CY19BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CY-19B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:1.5 m
-
Output Type:Thyristor
-
Maximum Response time:2 ms
-
Minimum Operating Supply Voltage:24 VAC
-
Maximum Operating Supply Voltage:240 VAC
-
Operating Temperature:55 °C
-
Terminal Type:Wire Lead
-
Dimension:76.5 x 22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately