- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CY-191B-Y
CY-191B-Y
PANASONIC / SUNX
Photoelectric Sensor Retro-Reflective Dark ON NPN 2m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Retro-Reflective Dark ON NPN 2m
Search Keywords: CY191BY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CY-191B-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:2 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:48 mm
-
Mounting:Panel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$39.64
5
$35.63
10
$35.10
25
$33.70
50
$31.99
100
$31.51
250 +
$30.82
Click for Quote
Log in
to unlock special pricing