Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

CX-493-P-Z

Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 5m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 5m
Search Keywords: CX493PZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: CX-493-P-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Retro-Reflective
Maximum Sensing Distance: 5 m
Output Type: PNP
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Connector
Dimension: 45 x 20 x 11.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-493-P-Z RoHS compliant?
Yes, CX-493-P-Z is RoHS compliant.
What is the lead time for CX-493-P-Z?
The standard lead time for CX-493-P-Z is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$97.55
5
$90.27
10
$87.65
20
$82.85
50
$80.64
100 +
$79.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!