- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-491-Z
CX-491-Z
PANASONIC / SUNX
Optical Sensor - Retroreflective - 16.40' (5m) - 12 to 24V Supply - NPN Open Collector Output - Red LED - Connector, M8, 4POS ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optical Sensor - Retroreflective - 16.40' (5m) - 12 to 24V Supply - NPN Open Collector Output - Red LED - Connector, M8, 4POS Connection Method.
Search Keywords: CX491Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-491-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:3 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Connector
-
Dimension:45 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$97.55
5
$90.27
10
$87.65
20
$82.85
50
$80.64
100 +
$79.58
Click for Quote
Log in
to unlock special pricing
Accessories