- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-491-J
PANASONIC / SUNX
CX-491-J
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 3m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 3m
Search Keywords: CX491J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-491-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retro-Reflective
-
Maximum Sensing Distance:3 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is CX-491-J RoHS compliant?
Yes, CX-491-J is RoHS compliant.
What is the lead time for CX-491-J?
The standard lead time for CX-491-J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$98.81
5
$91.43
10
$88.78
20
$83.92
50
$81.68
100 +
$80.60
Click for Quote
Log in
to unlock special pricing