- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-483
CX-483
PANASONIC / SUNX
Photoelectric Sensor - CX-400 Series - Standard - Retroreflective - 1m - NPN - 12 to 24Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor - CX-400 Series - Standard - Retroreflective - 1m - NPN - 12 to 24Vdc.
Search Keywords: CX483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$169.46
5
$164.75
10
$162.49
20
$162.09
50
$156.08
100 +
$152.08
Click for Quote
Log in
to unlock special pricing
Accessories