Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

CX-444-P

Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m
Search Keywords: CX444P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: CX-444-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Reflective
Maximum Sensing Distance: 0.1 m
Output Type: PNP
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 31.9 x 20 x 11.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-444-P RoHS compliant?
Yes, CX-444-P is RoHS compliant.
What is the lead time for CX-444-P?
The standard lead time for CX-444-P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
5   can ship 12/25/26
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$119.01
5
$117.06
10
$116.49
20
$116.20
50
$115.91
100 +
$115.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!