Available Replacements
RECOMMENDED REPLACEMENT
CX-444-Z
CX-444-Z

PANASONIC / SUNX

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.05m

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.05m
Search Keywords: CX443Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    CX-443-Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Reflective
  • Maximum Sensing Distance:
    0.05 m
  • Output Type:
    NPN
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    43.4 x 20 x 11.2 mm
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!