Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

CX-442-Z

Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.3m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.3m
Search Keywords: CX442Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: CX-442-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Reflective
Maximum Sensing Distance: 0.3 m
Output Type: NPN
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Connector
Dimension: 43.4 x 20 x 11.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-442-Z RoHS compliant?
Yes, CX-442-Z is RoHS compliant.
What is the lead time for CX-442-Z?
The standard lead time for CX-442-Z is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
5   can ship 2/4/27
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.67
5
$124.20
10
$123.88
20
$123.57
50
$123.27
100 +
$122.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!