Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

CX-441

Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.05m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Reflective Light ON/Dark ON NPN 0.05m
Search Keywords: CX441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    CX-441
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Reflective
  • Maximum Sensing Distance:
    0.05 m
  • Output Type:
    NPN
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    31.9 x 20 x 11.2 mm
  • Mounting:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-441 RoHS compliant?
Yes, CX-441 is RoHS compliant.
What is the lead time for CX-441?
The standard lead time for CX-441 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 11/13/26
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$118.81
5
$116.49
10
$116.20
20
$115.91
50
$115.62
100 +
$115.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!