- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-424
PANASONIC / SUNX
CX-424
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m
Search Keywords: CX424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.1 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is CX-424 RoHS compliant?
Yes, CX-424 is RoHS compliant.
What is the lead time for CX-424?
The standard lead time for CX-424 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$92.17
5
$91.26
10
$90.59
20
$90.15
50
$89.92
100 +
$89.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT