- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-422-P
CX-422-P
PANASONIC / SUNX
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.8m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.8m
Search Keywords: CX422P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-422-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.8 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$92.17
5
$91.26
10
$90.59
20
$90.15
50
$89.92
100 +
$89.70
Click for Quote
Log in
to unlock special pricing
Accessories