- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-422
CX-422
PANASONIC / SUNX
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.8m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.8m
Search Keywords: CX422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.8 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$67.94
5
$65.79
10
$64.87
20
$63.95
50
$62.72
100 +
$61.80
Click for Quote
Log in
to unlock special pricing
Accessories