Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

CX-421-Z

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m
Search Keywords: CX421Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    CX-421-Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diffuse-Reflective
  • Maximum Sensing Distance:
    0.3 m
  • Output Type:
    NPN
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    45 x 20 x 11.2 mm
  • Mounting:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-421-Z RoHS compliant?
Yes, CX-421-Z is RoHS compliant.
What is the lead time for CX-421-Z?
The standard lead time for CX-421-Z is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$98.13
5
$90.81
10
$88.17
20
$83.34
50
$81.12
100 +
$80.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!