- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-421-P-J
PANASONIC / SUNX
CX-421-P-J
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.3m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-421-P-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.3 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A