- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-421-C05
CX-421-C05
PANASONIC / SUNX
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.3m
Search Keywords: CX421C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-421-C05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Diffuse-Reflective
-
Maximum Sensing Distance:0.3 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$81.72
5
$72.92
10
$70.75
25
$64.93
50
$63.96
100
$63.00
250 +
$60.77
Click for Quote
Log in
to unlock special pricing
Accessories