- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-413-P-Z
CX-413-P-Z
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 30m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 30m
Search Keywords: CX413PZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-413-P-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:30 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:N/A
-
Dimension:N/A
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$122.23
5
$113.10
10
$108.26
20
$103.81
50
$101.04
100 +
$99.71
Click for Quote
Log in
to unlock special pricing
Accessories