- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-412-P
CX-412-P
PANASONIC / SUNX
The CX-412-P is a thru-beam type photoelectric sensor with a PNP output and a 15-meter sensing range.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The CX-412-P is a thru-beam type photoelectric sensor with a PNP output and a 15-meter sensing range.
Search Keywords: CX412P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-412-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:15 m
-
Output Type:PNP
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$99.07
5
$97.93
10
$96.98
20
$96.73
50
$96.49
100 +
$96.25
Click for Quote
Log in
to unlock special pricing
Accessories